Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UB802 Eurorack Small Format Mixer

Order Code:  

35-5045

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UB-802  Copy to clipboard EAN-13: 4033653020343
 Report an error

Discontinued

Behringer UB802 Eurorack Small Format Mixer
A shade larger than the UB502, the UB802 features 2 INVISIBLE MIC PREAMPs (IMPs), 6 balanced high-headroom line inputs, 1 post fader FX send per channel for external FX devices and 1 stereo aux return for FX applications or as separate stereo input. There is also an effective, extremely musical 3-band EQ on all channels. The UB802 is well-suited for use with fixed audio and video installations as well as keyboards, samplers and computer application.
  • Ultra-low noise design, highest possible headroom, ultra-transparent audio
  • 2 state-of-the-art, studio-grade IMP 'Invisible' Mic Preamp with 130dB dynamic range for 24 bit, 192kHz sampling rate inputs
  • Effective, extremely musical 3 band EQ on all channels
  • 6 balanced high-headroom line inputs
  • One post fader FX send per channel for external FX devices
  • One stereo aux return for FX applications or as separate stereo input
  • Clip LEDs on all mono channels
  • Main mix outputs plus separate control room, headphone and 2 track outputs
  • 2 track inputs assignable to main mix or control room/headphone outputs
  • Switchable +48V phantom power for condenser microphones
  • External power supply for noise-free audio and superior transient response
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review