This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Behringer QX1204USB Xenyx Small Format Mixer

Order Code:  

35-5011

Brand: Behringer MPN: QX1204USB EAN-13: 4033653013079
 Report an error
Qty Ex Vat**
1+ £147.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
5 at factory, Std factory lead time 10 weeks
5 available to OrderStandard factory lead time 10 weeks

Behringer QX1204USB Xenyx Small Format Mixer
Ideal for both live performance and home-based recording, the Xenyx Q1204USB/QX1204USB compact mixer provides 4 mono channels with premium Xenyx mic preamps, sweet 3 band British-style EQ, plus two stereo channels.

A professional-quality mixer through and through, all mono channels feature true +48V phantom power, Behringer's 'one knob' studio-grade compressor and two Aux Sends (one pre/post fader selectable per channel, one post-fader). Two stereo Aux Returns are provided for use with external FX modules.

You also get Behringer's seamless wireless mic functionality (QX1204USB only), thanks to the built-in ULM receiver port. The built-in USB audio interface provides bi-directional transfer of signals between the mixer and your computer. The handy Mute/ALT 3-4 function allows you to tap into 4 Bus capability.


  • Premium ultra-low noise, high headroom mixer
  • 4 state-of-the-art, phantom-powered Xenyx Mic Preamps comparable to stand-alone boutique preamps
  • 4 studio-grade compressors with super-easy "one-knob" functionality and control LED for professional vocal and instrumental sound
  • Ultra-high quality KLARK TEKNIK FX processor with LCD display, dual-parameters, Tap function and storable user parameter settings
  • 'Wireless-ready' for high-quality Behringer digital wireless system (not included)
  • Built-in stereo USB/Audio Interface to connect directly to your computer.
  • Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
  • Neo-classic 'British' 3 band EQs for warm and musical sound
  • 2 aux sends per channel: 1 pre/post fader switchable for monitoring/FX applications, 1 post fader (for internal FX or as external send)
  • Clip LEDs, mute/alt 3-4, solo and PFL functions on all channels
  • 2 subgroups with separate outputs for added routing flexibility
  • 2 multi-functional stereo aux returns with flexible routing
  • Balanced main mix outputs with gold-plated XLR connectors plus separate control room, headphones and 2-track outputs
  • Control room/phones outputs with multi-input source matrix
  • Long-wearing 60mm logarithmic-taper faders and sealed rotary controls
  • 'Planet Earth' switching power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus low power consumption for energy saving
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review