Behringer QX1202USB Xenyx Small Format Mixer
The Xenyx Q1202USB and QX1202USB are built for versatility and tone, and are equally at home at your live gig or in the studio. These compact mixers provide 4 mono channels with premium, phantom-powered Xenyx mic preamps, neo-classic 3 band British-style EQ, plus 4 stereo channels.
If you want it done quickly and need it to sound fantastic, you can count the Xenyx Q1202USB or QX1202USB to get the job done.
- Premium ultra-low noise, high headroom analog mixer
- 4 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
- Studio-grade compressors with super-easy 'one-knob' functionality and control LED for professional vocal and instrumental sound
- Ultra-high quality KLARK TEKNIK FX processor with 100 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
- Built-in stereo USB/Audio Interface to connect directly to your computer.
- Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic 'British' 3 band EQs for warm and musical sound
- FX send control per channel for internal FX processor and/or as external send
- Main mix outputs plus separate control room, phones and 2-Track outputs
- 2 Track inputs assignable to main mix or control room/phones outputs
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
Type |
Small format mixer |
No. of Inputs |
12 |
No. of Buses |
2 |