Behringer HPX6000 Professional DJ Headphones
DJs are just like any other professional who relies on their ears for a living. Above all else, they need clean, accurate audio reproduction. Behringer HPX6000 Professional DJ Headphones deliver on this with massive 50mm neodymium drivers. That means when you wear these headphones, you not only get loud, clean sound – you also get deep, powerful bass. So, no matter what kind of music you listen to, you'll hear everything from the gut-shaking lows to the lip-smacking highs. The HPX6000 takes style and comfort to a whole new level! On top of their rugged construction, we made sure to choose the right materials to give these headphones a classic look and feel. From the soft touch rubberised coating to the leather ear cushions and headband pad. The headband and ear cups are fully articulated and adjustable, and can be worn on the head or around the neck single cup style, with 50mm high output neodymium drivers, single sided removable cable, 3.5mm jack, 6.35mm adaptor. They are also fold-able, allowing for easy carrying and storage, and are supplied with a carrying bag in the package to make sure they stay that way.
- Behringer HPX6000 Professional DJ Headphones
- Superior sound quality with wide frequency response and enhanced bass
- Right angled 6.35mm stereo jack plug with 3.5mm - 6.35mm gold plated adaptor
- 50mm high output neodymium drivers
- Single sided removable cable
- Adjustable headband with fold-able, swivelling ear-cups
Type |
DJ |
Colour |
N/A |
Cable Length |
N/A |
Frequency Range |
N/A |
Impedance |
N/A |