Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Europort EPA150

Order Code:  

35-4820

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: EPA150  Copy to clipboard EAN-13: 4033653061452
 Report an error

Discontinued

Sometimes you just don't need a large, complicated PA system to get your message across. In fact, you might not need a big system at all.

For those occasions when you do need to get your voice above the crowd, the EPA150 brings that extra volume, along with all the accessories you'll need, in a convenient, easy-to-carry and set up package.

The EPA150 comes ready for your input. Channels 1 and 2 accept balanced XLR mics, as well as balanced and unbalanced ¼" line sources, such as electronic keyboards. An acoustic or electric guitar can be connected directly via Channel 3's Mic/Inst input.

Want to play some of your favorite tunes at the picnic? Just plug a CD/MP3 player into the Channel 4/5 RCA jacks and crank it up!

The EPA150 is a complete system. Just set up the main unit on a tabletop, deploy the speakers and connect them with the included cables. Connect the microphone and hit the power switch... instant PA system.

When you are done, just stow the mic and all accessories in the onboard storage compartment and you're on your way.


  • Ultra-compact 2 x 75W, 5-channel portable PA system in a briefcase format
  • 2 "Invisible" mic preamps with phantom power for condenser microphones, 1 mic/inst channel and 1 stereo channel with separate CD input
  • Stereo 7-band graphic EQ allows precise frequency correction of main outputs
  • Compact speakers contain powerful 4" woofers and a 1" tweeter, 17 mm stand insert suitable for use with standard microphone stand and come with 12' cables
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part EPA150

Reviews


Be the first to submit a review