Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Beaverswood Wire Shelving Clip Holder 43 x 75mm - Pack Of 12

Beaverswood Wire Shelving Clip Holder 43 x 75mm - Pack Of 12

Order Code:  

14-4030

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: WSC47  Copy to clipboard EAN-13: 5025360080085
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These clip holders from Beaverswood solve the problem of identifying locations on wire mesh shelving where magnetic or self-adhesive holders fail. These holders use a "clip-on" system to enable you to attach labels quickly and easily. This versatile holder can be used in three different formats - straight for shelves that are at eye level, approx 33° for lower shelves and approx 45° for the very bottom shelf to enable easy visibility.


  • Pull forward front for loading and unloading
  • Easy to scan barcodes without removing labels
  • Choice of flat or 2 angled settings
  • Supplied with white card inserts
  • Size 43 x 75mm
  • Supplied in packs of 12
  • Manufacturer's part WSC47/12
Type Wire shelving clip holder

Reviews


Be the first to submit a review