Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Beats by Dr. Dre™ Studio Beats Wireless Bluetooth Over-Ear Headphones Matt Black

Order Code:  

61-2045

 
Brand: Beats by Dr Dre  MPN: 900-00198-03 
 Report an error

Discontinued

With these wireless Bluetooth® over-ear headphones from Beats by Dr Dre you feel the music, not the cord. These headphones have Adaptive Noise Cancellation (ANC) for noise suppression, a rechargeable battery and upgraded sound - without any need for a cable. The Bluetooth® has a connection range of 10 metres so you can move around and take your music with you. If you have to take a call, it is easy to skip to the next track and adjust the volume directly on the headphones.


  • Colour: matt black
  • Transfer music from your smartphone or tablet
  • Adaptive noise cancellation (ANC)
  • Detachable cable with microphone and remote control
  • Lightweight headband and soft ear pads
  • Up to 20 hours battery life
  • Weight 260g
  • Manufacturer's part 900-00198-03


Supplied with USB 2.0 charging cable, USB power supply, 3.5mm audio cable, RemoteTalk™ cable and carrying pouch.
Cable Length Wireless
Colour Black
Frequency Range N/A
Impedance N/A
Type Over ear closed back

Reviews


Be the first to submit a review