Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beats by Dr. Dre™ Beats Wireless On-Ear Bluetooth Headphones, Blue

Order Code:  

60-8176

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: 900-00170-03  Copy to clipboard
 Report an error

Discontinued


These wireless headphones from Beats By Dr. Dre give you complete freedom of movement while you are on the move. These headphones offer unbelievably clear sound quality without any cables to get in your way. A 10-hour battery life means you can listen to music uninterrupted for hours. And when the power fades, you can connect the supplied USB cable to a computer of USB connection.
Using the buttons on the earcup, you can switch back and forth between songs - control the volume, skip tracks and take calls with a single touch.
  • Listen to music and make phone calls wirelessly via Bluetooth®
  • Controls and integrated microphone on ear cup
  • Clear sound with rich bass
  • Transfer music from your laptop or any other Bluetooth-enabled device from a distance of up to nine metres.
  • Supports SBC, AAC and Apt-X Bluetooth, ensuring consistently high transmission quality
  • Colour blue
  • Manufacturer's part 900-00170-03

Includes Beats Wireless™ On-Ear Bluetooth headphones, USB charging cable, in-line remote control and microphone cable for calls, case and cleaning cloth.
Type On ear
Colour Blue
Cable Length Wireless
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review