Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beats by Dr. Dre™ Beats Studio 2.0, Studio Headphones, White

Order Code:  

60-8989

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: 900-00063-03  Copy to clipboard
 Report an error

Discontinued

These Studio® headphones from Beats By Dr. Dre are stronger, more stylish and more comfortable than previous versions - with precision sound quality, adaptive noise reduction and a 20-hour battery life. With these phones the music sounds as if the artist is playing just for you. The adaptive noise canceller automatically finds a balance between the music and the environment. If you only want to use the headphones to hide ambient noise, the mode "ANC only" automatically increases the level of noise reduction.
  • Colour white
  • Auto On/Off turns off the headphones when cable is disconnected
  • 3.5 mm jack and USB 2.0 charging cable supplied
  • Weight 260g
  • Manufacturer's part 900-00063-03
Type Over ear closed back
Colour White
Cable Length Wirelessm
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review