The BeagleBone Green from Seeed Studio features two Grove connectors to take advantage of Seeed's extensive collection of add-on boards. This new board is just like the BeagleBone Black except the HDMI connector has been removed and the two Grove connectors have been added. It is based around a 1GHz A8 processor with 512Mbytes of RAM, 4Gbytes of Flash, a 3D graphics accelerator, a floating point accelerator, 2 x 32-bit microcontrollers, USB host and client, wired Ethernet and 2 x 46 pin connectors for access to all the IO and other signals. The BeagleBone Green is pin-compatible with BBB capes (add-on boards) and is also software compatible.
- Features 2 x Grove connectors for expansion
- Pin compatible with BeagleBone Black add-on boards
- Software compatible with the BeagleBone Black
Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.
To use this facility please Sign In.
Sign In