Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BD680 Dar PNP 80V 4A To126 St RC Trusemi

Order Code:  

81-0714

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: BD680  Copy to clipboard
 Report an error

Discontinued

A monolithic Darlington power transistor with integrated anti-parallel collector-emitter diode, good hfe linearity and high transition frequency. Typical applications includes linear and switching industrial equipment.
  • PNP Polarity
  • 80V Collector Emitter voltage
  • 80V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 4A Collector current
  • 40W Power
  • 750 DC Current gain
  • 0.5mA Collector cut-off current
  • 2.5V Collector-Emitter saturation voltage
  • TO-126 Case
Type PNP
Package/Case TO-126
Collector-Base Voltage (Vcb) 80V
Emitter-Base Voltage (Veb) 5V
Collector Current (Ic) 4A
Power Dissipation (Pd) 40W
DC Current Gain (hfe) 750

Reviews


Be the first to submit a review