Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Bcontrol Rotary BCR2000

Order Code:  

35-4252

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: BCR2000  Copy to clipboard EAN-13: 4033653030328
 Report an error

Discontinued

Bridging the analogue/digital divide, the Behringer B-Control Rotary BCR2000 desktop controller gives you command over your virtual gear in a multitude of major audio software apps.

While software-based music creation has done much to eliminate the bulky inconvenience of hardware rigs, it has left a void in the realm of tactile, real-time control. It is this void that the BCR2000 fills with style.

The BCR2000 is an innovative, hands-on control surface with a total of 32 endless rotary encoders for the ultimate control of virtual synths, samplers, effects and signal processors.

Simply connect your BCR2000 to your computer via USB, assign and control MIDI/audio sequencers, software mixers or virtual synths/plug-ins with real knobs and you‘ll spend less time reaching for your mouse and more time enjoying music creation!


  • Total-recall, cascadable desktop MIDI controller with analogue feel and intuitive user interface
  • 24 high-resolution encoders with LED rings for ultimate control over virtual mixers, synths, samplers and effects processors
  • 4 virtual groups with 8 dual-mode, high-resolution encoders featuring LED rings and an additional push function
  • 16 + 4 illuminated buttons freely assignable to all types of MIDI functions from note on/off, control change and programme change to MMC and system exclusive data
  • All panel elements freely assignable
  • Two additional multi-function foot switch connectors can be used to address all types of MIDI data
  • 32 user presets each with 4 encoder groups
  • Configurable MIDI and USB modes for ultra-flexible system integration
  • 1 MIDI In plus 2 MIDI Outs, usable as an additional USB to MIDI interface
  • Multi-function, 4-digit LED display with real-time parameter indication plus write-in fields for own labelling
  • MIDI Input with merge function for cascading several control units
  • Easy connection to any computer/expander, etc. using standard MIDI In/Out connectors
  • Generic USB MIDI support with Windows XP (or higher) and Mac OS X operating systems
  • Additional drivers and editor/librarian software available for free download
  • Manufacturer's part BCR2000

Reviews


Be the first to submit a review