Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Bcontrol Fader BCF2000

Order Code:  

35-4251

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: BCF2000  Copy to clipboard EAN-13: 4033653030304
 Report an error

Discontinued

The behringer B-Control Fader BCF2000 gives you command over your virtual gear in a multitude of major audio software apps.

While software-based music creation has done much to eliminate the bulky inconvenience of hardware rigs, it has left a void in the realm of tactile, real-time control. The BCF2000 fills this void with style.

The BCF2000 is an innovative, hands-on control surface with ultra-precise 100mm motorised faders for the ultimate control of virtual mixers, organ-drawbars, synths and samplers.

You can make coordinated simultaneous fades that can't be performed with a mouse - and the faders are motorised for automated control!


  • 8 ultra-precise, 100mm, motorised faders for ultimate control of virtual mixers, organ drawbars (inverse mode) or virtual synths and samplers
  • 4 virtual groups with 8 dual-mode, high-resolution encoders featuring LED rings and an additional push function
  • 16 + 4 illuminated buttons freely assignable to all types of MIDI functions from note on/off, control change and programme change to MMC and system exclusive data
  • All panel elements freely assignable either manually or via user-friendly learn mode
  • Additional multi-function foot switch and foot controller connectors can be used to address all types of MIDI data
  • 32 user presets each with 4 encoder groups
  • Configurable MIDI and USB modes for ultra-flexible system integration
  • 1 MIDI In plus 2 MIDI Outs, usable as an additional USB to MIDI interface
  • Multi-function, 4-digit LED display with real-time parameter indication plus write-in fields for your own labelling
  • MIDI input with merge function for cascading several control units
  • Easy connection to any computer using standard MIDI In/Out connectors
  • Generic USB MIDI support with Windows XP (or higher) and Mac OS X operating systems
  • Additional drivers and software available for free download
  • Manufacturer's part BCF2000

Reviews


Be the first to submit a review