Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Adastra 100.902UK BC4B 4Inch Stereo Speakers Black Pair

Order Code:  

35-4624

 
Brand: Adastra  MPN: 100.902UK  EAN-13: 5015972016343
 Report an error

Discontinued

This pair of 70W, black, compact, 2-way stereo speaker units each have a 4in woofer and a 1in tweeter housed in an ABS enclosure with a sturdy metal grille. They are equally suitable for free-standing or wall-mounting via adjustable fixing brackets. The trapezoidal design of these loudspeakers allow for the enclosures to be mounted neatly into corners, making them ideal for Hi-Fi and surround sound applications and for sound reinforcement units that are ideal for a wide range of applications, both domestically and elsewherewhere a full range system is required.


Colour Black
Height 195mm
Impedance

Reviews


Be the first to submit a review