Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 5120 BC 5.12 Bike Computer

Order Code:  

55-5383

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 5120  Copy to clipboard EAN-13: 4016224051205
 Report an error

Discontinued

This BC 5.12 bike computer from Sigma is a trusted and loyal companion to wear when cycling, offering a reliable transmission of data. Safe, simple and featuring an easily adjusted, full-text display at the push of a button, while packed with three bike functions and two-time functions in an attractive modern design. Features include: current speed, trip distance, total kilometers (while riding), time functions and driving time.


  • Colour: Black
  • Full text display in 7 languages
  • Scan mode adjustable
  • Automatic start/stop
  • Waterproof
  • UFSB-compatible
  • Service interval by UFSB adjustable
  • Tool-free installation
  • Full text display in 7 languages
  • Transmission type: Wired
  • Power CR 2032 button cell included
  • Manufacturer's part 5120

Reviews


Be the first to submit a review