Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech SJS-60015 Portable Balance 500g 0.1g

Order Code:  

64-5361

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: SJS-60015  Copy to clipboard EAN-13: 4016138943535
 Report an error

Discontinued

The Basetech SJS-60015 is a Portable Balance that has been designed to weigh objects up to 500g maximum.

This compact pocket balance has a blue illuminated display and is capable of measuring units of g, dwt, ct and gn. The SJS-60015 requires 2x AAA batteries (not supplied).

What's in the Box?
Pocket scale
2x AAA battery
Operating instruction


  • Measurement unit switchable
  • Illuminated display
  • Overload indicator
  • Low battery indicator
  • Weighing range: (max.) 500g
  • Readability: 0.1g
  • Tare function
  • Manufacturer's part: Basetech SJS-60015
Weighing Range 1 to 500g
Accuracy 0.1g

Reviews


Be the first to submit a review