Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech WT-035 Professional Stopwatch - Black

Order Code:  

60-3533

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: WT-035  Copy to clipboard EAN-13: 4016138886672
  • Country of Origin: China
 Report an error

Discontinued

This professional quality stopwatch from Basetech features split time and display of clock time, date and weekday. An alarm function is also included.


  • Supplied with necklace
  • Material: plastic
  • Colour: black
  • CR2032 coin cell battery (supplied)
  • Dimensions: 66 x 20 x 78mm (W x H x L)
  • Weight: 43g
  • Manufacturer's part WT-035

Included in delivery: stopwatch, 1 x CR2032 battery, necklace and operating instructions.
Type Stopwatch
Size 66 x 20 x 78mm
Colour Black

Reviews


Be the first to submit a review