Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech IRT-350 Infrared Thermometer

Order Code:  

52-0991

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: IRT-350  Copy to clipboard EAN-13: 4016138861587
 Report an error

Discontinued

The Basetech IRT-350 is an Entry Level Infrared Thermometer for IR temperature measurement. The IRT-350 has been designed for use as a non-contact temperature measurement instrument. The precise temperature is measured using the infrared energy the object emits.

The IRT-350 is especially suited for measuring the temperature of hot, difficult to reach or moving objects. It will measure the surface temperature of the object. It cannot measure through transparent surfaces (e.g. glass, water).

The IRT-350 features a target laser and is powered by a 9V block battery (supplied).

What's in the Box?
Infrared thermometer
9V block battery
Operating instructions


  • Optics 10: 1
  • Long, continuous measurement range -32°C to +350°C possible
  • Switchable laser target
  • Very fast measurement
  • No temperature influence on the measurement object or error by poor thermal contact
  • No mechanical damage to sensitive objects such as foils or paper
  • No problem with moving measurement objects
  • Possibility of measurement at high voltages, electromagnetic fields or corrosive materials
  • Manufacturer's part: Basetech IRT-350
Temperature Range -32 to 350°C
Distance To Spot Ratio 10cm
Resolution 0.1°C

Reviews


Be the first to submit a review