Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Basetech E-H 115 Earphones White

Order Code:  

60-3972

  Copy to clipboard
Brand: Basetech  Copy to clipboard MPN: E-H 115 White  Copy to clipboard EAN-13: 4016138710748
 Report an error

Discontinued

In-ear earphones with good sound reproduction and comfortable fit.


  • White
  • 10mm Driver
Type In ear
Colour White
Cable Length 1.2m
Frequency Range 20 to 20000Hz
Impedance 16Ω

Reviews


Practical and inexpensive

Reviewed by: Tony - 23 February 2018
My wife, who suffers from chronic insomnia, needed a more comfortable earpiece to listen to late night/early morning radio - this was an ideal solution. Good fit in the ear so no breakout sound to keep me awake and inexpensive, so that cutting off one of the two was no great loss.