Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 61003126 ModuLED Modular Plug-In LED Neutral White

Order Code:  

57-6881

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 61003126  Copy to clipboard EAN-13: 4021553012896
  • Country of Origin:
 Report an error

Discontinued

Rigid, stackable PCB-mounting modular plug-in LEDs from Barthelme.


  • Luminous flux: 85lm
  • Colour: Neutral white
  • Colour rendering index: 90
  • Colour temperature type: 4000K
  • Length: 40mm
  • Width: 24mm
  • Operational current per unit: 350mA
  • Power consumption per unit: 1W
  • Radiation angle: 140°
  • Manufacturer's part 61003126

Depending on the application for which it is used, this product may require an additional heat sink.


Colour White
Power 1W
Forward Voltage N/A
Forward Current 350mA
Luminous Intensity N/A
Viewing Angle 140°
Dominant Wavelength N/A
Dimensions (L x W) 40 x 24mm

Reviews


Be the first to submit a review