Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 50190431 RGB (L xW x H) 190 x 190 x 4 mm

Order Code:  

57-6191

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 50190431  Copy to clipboard EAN-13: 4021553009186
 Report an error

Discontinued

This Pixelboard has 36x triple chip RGB LEDs. Up to 20 boards can be connected together with one feed. The boards are suitable for direct viewing or for use in backlighting applications.


  • Dimmable
  • Wide viewing angle
  • Pitch 33mm
Colour Blue, green, red
Power 9W
Forward Voltage 24V
Forward Current N/A
Luminous Intensity 400/1100/900mcd
Viewing Angle 120°
Dominant Wavelength N/A
Dimensions (L x W x H) 190 x 190 x 4mm

Reviews


Be the first to submit a review