Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Barthelme 50132228 LED Module Chain 10 Circuit Boards Warm White 10pc Chain LED

Order Code:  

57-8512

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 50132228  Copy to clipboard EAN-13: 4021553005515
 Report an error

Discontinued

LED-Module chain for lighting of advertisements Each circuit board with 3 LEDs, specially designed for backlighting of letters With 13 cm wire between separate LED circuit boards Installation can be done via central bore hole Protected against condensation by applied protective paint


  • Luminous flux: 14.5 lm
  • Additional product details: Total length of the chain: 130cm
  • Colour: Warm white
  • Colour rendering index: 61 null
  • Colour temperature type: 2600 K
  • Connection (components): Open end cable
  • Dimensions, height: 4.5mm
  • Dimensions, length: 30mm
  • Dimensions, width: 30mm
  • LED number per unit: 3
  • Light bulb component type (category): LED chain
  • Luminous flux (phi): 145 lm
  • No. of LEDs: 30
  • Operating current: 220 mA
  • Operating voltage (num.): 12 Vdc
  • Operational current per unit: 20 mA
  • Power consumption: 3 W
  • Power consumption per unit: 0.3 W
  • Specification: 10pc chain LED circuit board with 3 LEDs
  • Type: 50132228
  • Unit length: 30mm
Colour White
Power 3W
Forward Voltage 12V
Forward Current 220mA
Luminous Intensity 145lm
Viewing Angle N/A
Dominant Wavelength N/A
Dimensions (L x W x H) 30 x 30 x 4.5mm

Reviews


Be the first to submit a review