Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Bar 1x25 Pack of 8

Order Code:  

70-6136

 
Brand: VEX  MPN: 275-1141  UPC-12: 807648011418
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

VEX steel bar with holes on 12.7mm (0.500in.) increments.


  • Made from zinc-plated cold-rolled steel
  • Can be cut in 12.7mm (0.500in.) increments
  • Supplied in packs of 8
Height N/A
Length N/A
Pack Size 8
Thread N/A
Type Steel bar
Width N/A

Reviews


Be the first to submit a review