Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bamboo Balance Path (8cm Wide - set 9)

Order Code:  

52-2496

  Copy to clipboard
Brand: Cicada  Copy to clipboard MPN: C9991  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This bamboo balance path from Cicada is a great way of allowing children to enhance their physical coordination, dexterity and balance development. Manufactured to a high standard with safety in mind, the extremely sturdy natural bamboo measures 8cm wide and comes in a set of 9 pieces which can be used individually or combined together as a balance course. The whole set can be nested together for easy storage.


  • Great for the classroom
  • Ideal for improving balance
  • Length of each piece: 102, 94, 86, 78, 70, 62, 54, 46 and 38cm
  • Each piece is 8cm wide and 11.5cm high
  • Manufacturer's part C9991

Suitable age: 3+ years.

Reviews


Be the first to submit a review