Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Adastra 952.963UK FSV-B High Performance Foreground Speaker, 65W RMS, Black

Adastra 952.963UK FSV-B High Performance Foreground Speaker, 65W RMS, Black

Order Code:  

35-0600

 
Brand: Adastra  MPN: 952.963UK  EAN-13: 5015972054918
 Report an error

Discontinued

High quality 2-way background music speaker intended for indoor or outdoor use. A 100V line transformer is included with tapings selected by a rotary switch housed in a weatherproof compartment along with high quality gold plated binding posts.


  • Weatherproof speaker and cabinet can be used in almost any position (depending on conditions)
  • Suitable for many outdoor events (school fetes, meeting etc.), as well as swimming pools, gardens, marine or boat use
  • Strong moulded plastic cabinet with metal grill houses a 5.25in driver with a 0.5in tweeter, plus crossover network
  • To maximise performance for different operating conditions, an equalisation switch is included
  • Supplied with sturdy mounting bracket
  • Black finish
  • Power 190W
Colour Black
Frequency 50 to 20000Hz
Height 140mm
Impedance 8R

Reviews


Be the first to submit a review