This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

B+B Sensors CON-REGME Rain Detectors

<p>The sensor surface responds to rain or snow. Adjustable switching polarity and sensitivity. The on/off PTC heater prevents icing/condensation and accelerates drying. At its most sensitive setting the device can also detect fog. Reliable electrolytic principle.</br></br> Applications: nurseries, agriculture, control of ventilation ports, roof windows, awnings, shutters, building control systems.</p>
  • Large heatable sensor area
Note: When mounting it is recommended that the unit is mounted using bracket and fixings 50-2080.
50-3708
ConnectionConnection clamp 0.5 to 1.5mm²
Current consumption~ 25mA/(with heater) 60 to 200mA
Dimensions85 x 85 x 60mm
Measurement range(s)Dry/humid or fog detection
Operating voltage24V
Isolated relay contact (two-way switch)30V/5A
Specification24V Rain detector
50-3709
ConnectionCable clamps
Current consumption~ 25mA/(with heater) 60 to 200mA
Dimensions85 x 85 x 60mm
Measurement range(s)Dry/humid or fog detection
Operating voltage12V
Isolated relay contact (two-way switch)30V/5A
Specification12V Rain detector
*Question functionality currently disabled