Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fastron Low Current Leaded RF Coils

<p>A range of axially leaded inductors that are suitable for a wide range of applications including decoupling, interference suppression, RF blocking and filtering.</p>
  • High Q values
  • Tolerance 10%
  • Ferrite material
  • Operating temperature –55°C to +125°C
  • Fastron MICC series
  • Supplied in small quantities
InductanceRated DCDCRQFastronEach
(µH)current (mA)max. (Ω)min.pt. no.
102301.750MICC-100K-0288-2805
1001703.560MICC-101K-0288-2813
1000553360MICC-102K-0288-2815

Length (with leads)63mm
Body length6.5mm
Body3.3mm max.
Lead0.5mm
*Question functionality currently disabled


27 March 2014 Question by: Rapid Customer | Product code: 88-2815
Q. what is the temperature rating / tolerance of this part as there is no difinative answer
A. Hi Scott. Thank you for your question. The temperature range is -55 to +125°C and the tolerance is +/-10%.