This precision stereo audio lead from avlink has a 3.5mm stereo jack plug at one end and left and right RCA plugs at the other. It is suitable for connecting mobile phones, MP3 players etc to RCA line inputs.
Cable length 1.5m Cable diameter 3.5mm to 2 x 3mm Cable specification 10 x 28 x 0.10CU, 2-core Gold plated connectors Manufacturer's part 190.256UK
Connector A
3.5mm jack plug
Connector B
Phono plug
Length
1.5m
Number of A Connectors
1
Number of B Connectors
2
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.