This precision stereo audio lead from avlink has a 3.5mm jack plug at each end and is suitable for connecting mobile phones, MP3 players and other auxiliary devices.
Cable length 0.5m Cable diameter 3.5mm Cable specification 10 x 28 x 0.10CU, 2-core Gold plated connectors Manufacturer's part 190.250UK
Connector A
3.5mm jack plug
Connector B
3.5mm jack plug
Length
0.5m
Number of A Connectors
1
Number of B Connectors
1
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.