Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 112.072UK 3 X RCA Plugs To 3 X RCA Plugs Lead 1.5m

Order Code:  

35-4652

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 112.072UK  Copy to clipboard EAN-13: 5015972123850
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
1 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Three RCA phono plugs to three RCA phono plugs with twin audio cable. This cable can be used to connect between TVs, DVDs, VCRs, PCs and games consoles and has lots of other uses.


  • Colour coded for stereo connection
  • Supplied in lengths of 1.5m
Connector A Phono plug
Connector B Phono plug
Length 1.5m
Number of A Connectors 3
Number of B Connectors 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review