Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 112.120UK Camcorder Lead, 3.5mm Plug To 3 X RCA Plug 2.0m

Order Code:  

35-4584

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 112.120UK  Copy to clipboard EAN-13: 5015972168448
 Report an error

Discontinued

A 4-pole 3.5mm jack plug wired to 3 phono plugs suitable for connection of a camcorder to TV/audio source. Colour coded for a typical audio/video application, red phono is used for right audio, white phono for left audio and the yellow phono for video. (Sony lead).


  • Special lead for stereo audio and video signals
  • 4-pole 3.5mm camcorder plug to 3 x RCA phono plugs
  • Length: 2m
Connector A 3.5mm jack plug
Connector B Phono plug
Length 2m
Number of A Connectors 1
Number of B Connectors 3

Reviews


Be the first to submit a review