Headphone adaptor allows one 3.5mm stereo jack plug to convert to 2 x 3.5mm stereo jack sockets.
Connector A |
3.5mm jack plug |
Connector B |
3.5mm jack socket |
Length |
1.2m |
Number of A Connectors |
1 |
Number of B Connectors |
2 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.