Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 112.000UK Coaxial Plug To Plug Lead 2.0m

Order Code:  

35-4478

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 112.000UK  Copy to clipboard EAN-13: 5015972122778
 Report an error

Discontinued

This 2m cable links one coaxial plug to one coaxial plug and allows you to transfer full stereo quality between your aerial socket outlet and your TV or FM stereo.


  • Nickel plated connectors
  • Fully screened cable
  • Durable PVC jacket
  • Cable strain relief to protect the cable
  • White colour
  • 75Ω video lead
  • Supplied in lengths of 2m
Connector 1 Coaxial male
Connector 2 Coaxial male
Length 2m

Reviews


Be the first to submit a review