Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Audio Technica ATH-M20x Headphones

Order Code:  

60-3505

  Copy to clipboard
Brand: Audio Technica  Copy to clipboard MPN: ATH-M20x  Copy to clipboard EAN-13: 4961310125400
  • Country of Origin:
 Report an error

Discontinued

These ATH-M20X headphones from Audio Technica are closed studio headphones offering an entry into the Promised M series. Thanks to its low weight, the headphones are suitable not only for mixing, but also on the go. The circumaural design ensures a comfortable fit and excellent insulation in noisy environments.
  • Closed-back design
  • Very detailed reproduction with excellent resolution in the bass range
  • Drivers: 40mm
  • Magnet: neodymium
  • Voice coil: CCAW (copper jacketed aluminium wire)
  • Sensitivity: 96dB
  • Impedance: 47 Ω
  • Cable: 3m with single sided cable
  • Max. power: 700mW
  • Frequency range: 15-20,000Hz
  • Weight: 190g
  • Manufacturer's part ATH-M20x

Supplied with: jack adapter.
Type Over ear closed back
Colour Black
Cable Length 3m
Frequency Range 15 to 20000Hz
Impedance 47Ω

Reviews


Be the first to submit a review