ATP 150kg Industrial Hanging Scale OCS-150

MPN
OCS-150
Brand
ATP
Order Code
90-6590

Discontinued


Solid performance is the foundation of the ATP OCS-150 hanging scales. This flexible scale makes it easy to measure suspended loads. The ATP OCS-150, 150kg heavy duty industrial hanging scale is ideal for measuring large containers, sacks and packages. The rugged construction has an overload safety factor of 300% of capacity.

Designed with safety in mind, each scale features a Carbine-style snap mechanism hanging hook that allows the scale to remain in place as goods are placed on to and off it. The hook with safety catch, ensuring stability and keeps the suspended item securely in place.

The ATP OCS-150 is powered by 2x lithium batteries that will last for up to 1 year.


  • 150kg capacity
  • Impact-resistant ABS plastic with a membrane keypad and facia
  • 15mm LCD display with function indicators
  • Carbine-style snap mechanism hanging hook
  • 25mm stainless steel hanging hook
  • Overload protection to 25% of capacity
  • Construction overload safety factor of 300% of capacity
  • Tare facility over the full range can be activated several times during a weighing cycle
  • Plus/minus weighing for check weighing applications
  • Data hold freezes displayed readings
  • Low battery indication
  • Auto power Off after 2 minutes of no activity
  • Supplied with carbine-style snap mechanism hanging hook, 'S' hook, instructions for use and batteries
Type Industrial hanging scale
Batteries 2 x CR2032
Capacity 150kg
Display LCD
Height 70mm
Length 150mm
Material Mixed, metal and plastic
Resolution 100g

Trustpilot