This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Atmel AVR ATSTK600 Complete Starter Kit
Image Representative of Range

Atmel AVR ATSTK600 Complete Starter Kit

Order Code:  

73-5090

Brand: Atmel MPN: ATSTK60
 Report an error
Qty Unit Price (Ex VAT)
1+ £185.09

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

The Atmel AVR ATSTK600 Complete Starter Kit is a development system for AVR and AVR32 flash microcontrollers.

Manufactured and carefully constructed to give designers a quick start to develop code on the AVR, it has been combined with advanced features for using the starter kit to prototype and test new designs, while it is also shipped with an ATmega2560 device board; a socket and adaptor boards are available separately for the whole range of AVRs, from 8- to 144-pins devices.

Overall, the Atmel AVR ATSTK600 is a high quality product that offers a superb range of features (see bullet-points below), in the process making it a clear market leader at an affordable price.


  • AVR Studio 4/AVR32 Studio compatible
  • USB Interface to PC for programming and control
  • Powered from USB bus or from an external 10-15V DC power supply
  • Adjustable target VCC (0-5.5V)
  • Two adjustable reference voltages with high accuracy. (0-5.0V, 10mV res)
  • Clock oscillator, adjustable on the fly from AVRStudio (0-50MHz, 0.1% res)
  • Serial In-System Programming (ISP) of tinyAVR and megaAVR devices
  • PDI Programming of XMEGA devices
  • JTAG programming of 8-bit megaAVR, 8/16-bit AVR XMEGA and 32-bit AVR UC3 devices
  • ISP and JTAG programming of AVR devices in external target systems
  • Flexible routing and socket card system for easy mounting of all supported devices
  • 8 push-buttons for general use
  • 8 LEDs for general use
  • Device board with an ATmega2560 AVR microcontroller is included.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review