Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Astronomical Telescope Model

Order Code:  

52-2205

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ET01013  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This astronomical telescope model is a superb piece of kit designed for stargazing. Designed for easy use,it is equipped with a number of excellent features, including a metal tripod with slow motion control rod easy vertical micro adjustment.

Standard 0.965° accessories include: Eyepiece: SR4mm, H12.5mm, H20mm, 3x Barlow lens, 1.5x erector.


  • Aperture: 60mm (2.4in)
  • Focal length: 700mm, f/11.6
  • Finderscope: 5 x 24
  • Hybrid diagonal: 90°
  • Maximum height: 125cm
  • Accessory tray
  • Manufacturer's part ET01013

Reviews


Be the first to submit a review