AS Schwabe Extension Leads Current Cable extension 617525

AS Schawabe Brand: AS Schawabe
The group of products comprises Schwabe spiral extension cables designed for indoor use, featuring various lengths and colour options to suit different needs.
Description Image Product Buy Qty Pricing (Ex VAT) Factory colour Type Cable features Cable length Cable standard Cable use Connector version IP rating Operating voltage Type A Type B Used at Version
as - Schwabe 70425 Extension Cable Spiral Black Indoor Safe 4m IP20 230V 16A
as - Schwabe 70425 Extension Cable Spiral Black Indoor Safe 4m IP20 230V 16A
Standard range
Order code: 01-3134
MPN: 70425

24 in stock, despatched in 4 working days
1+ £23.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Black Current Cable extension Spiral cable 4m H05VV-F 3G 1,5 mm² Current angled on one side IP20 230V PG right-angle plug PG connector Indoors Cable extension
as - Schwabe 70426 Spiral Extension Cable 4m White Indoor Use IP20 Safe Use
as - Schwabe 70426 Spiral Extension Cable 4m White Indoor Use IP20 Safe Use
Standard range
Order code: 01-3135
MPN: 70426

23 in stock, despatched in 4 working days
1+ £21.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
White Current Cable extension Spiral cable 4m H05VV-F 3G 1,5 mm² Current angled on one side IP20 230V PG right-angle plug PG connector Indoors Cable extension


Trustpilot