AS Schwabe Extension Leads Current Cable extension 617507

AS Schawabe Brand: AS Schawabe
The schwabe extension cables group includes various models designed for indoor use, with differing features such as length, colour, and type of protective plug or coupling.
Description Image Product Buy Qty Pricing (Ex VAT) Cable length Factory colour Nominal current Type A Type Cable standard Cable use Connector version IP rating Operating voltage Type B Used at Version
as - Schwabe 50511 Extension Cable 16A White 5m Protective Plug & Coupling
as - Schwabe 50511 Extension Cable 16A White 5m Protective Plug & Coupling
Standard range
Order code: 01-2944
MPN: 50511

91 in stock, despatched in 4 working days
1+ £12.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5.00m White 16A PG right-angle plug Current Cable extension H05VV-F 3G 1,5 mm² Current angled on one side IP20 230V PG connector Indoors Cable extension
as - Schwabe 50512 Extension Cable Black 5m H05VV-F 3G 1.5mm² 1pc
as - Schwabe 50512 Extension Cable Black 5m H05VV-F 3G 1.5mm² 1pc
Standard range
Order code: 01-2945
MPN: 50512

15 in stock, despatched in 4 working days
1+ £12.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5.00m Black PG right-angle plug Current Cable extension H05VV-F 3G 1,5 mm² Current angled on one side IP20 230V PG connector Indoors Cable extension
as - Schwabe 50522 Cable Extension Black 5m PVC Indoor Use 3G1.5mm²
as - Schwabe 50522 Cable Extension Black 5m PVC Indoor Use 3G1.5mm²
Standard range
Order code: 01-2946
MPN: 50522

6 in stock, despatched in 4 working days
1+ £16.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5m Black PG Europlug Current Cable extension H05VV-F 3G 1,5 mm² Current angled on one side IP20 230V PG connector Indoors Cable extension


Trustpilot