Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arduino M000015 (A000009) Box

Order Code:  

73-4466

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: M000015  Copy to clipboard EAN-13: 8058333491912
 Report an error

Discontinued

This box is particularly well-suited for use with the Arduino Uno/Duemilanove and the Arduino Mega, with the Ethernet Shield mounted on top. The two central plastic pins may have to be broken off to make room for the Arduino Mega. There are also removable sliding slots for the Ethernet socket and a 9V battery. This box is great for use with wireless projects.


  • Internal mounting plastic pins designed to fit in all Arduino boards
  • Made of ABS plastic (flame retardant)
  • UV filtered
  • Chlorine and bromine free
  • Size: 62 x 112 x 35mm
  • Internal parts not included
  • Manufacturer's part A000009

Questions


*Question functionality currently disabled


04 October 2012 Question by: Rapid Customer | Product code: 73-4466
Q. Hi, is this box suitable for the Uno with integrated Ethernet - A000060?
A. Hi John, thanks for your question. It seems that some of the pins on the A000060 may obscure one of the mounting holes. This may mean that you would have to remove the associated plastic mounting pillar in the enclosure for the Arduino board to fit neatly. We hope this helps.

Reviews


Be the first to submit a review