Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arduino A000064 Wireless Proto Shield Xbee

Order Code:  

73-4473

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000064  Copy to clipboard EAN-13: 8058333490298
 Report an error

Discontinued

The Arduino Wireless Proto Shield is a great way to prototype wireless applications thanks to its XBee compatible socket, prototyping area and sd card connector. The wireless module can be used to create a network of Arduino boards. Solder parts to the prototyping area to create a project and use the SD-card to store data that can be easily transferred to a computer.

The shields breaks out each of the shield's pins to a through-hole solder pad. It also provides female pin headers for all the Arduino pins.


  • Board comes fully assembled and tested
  • Requires an Arduino board (not included)
  • Operating voltage 5V (supplied from the Arduino board)
  • Supports micro SD cards
  • Socket for wireless expansion modules
Type RF shield

Questions


*Question functionality currently disabled


18 July 2014 Question by: Rapid Customer | Product code: 73-4473
Q. is it compatible with all arduino boards (including the AT Mega2560)?
A. Hi Lak. Thank you for your question. This Arduino Wireless Proto Shield Xbee is compatible with all boards that have the same footprint so it would not connect well with the SMD versions.

Reviews


Good Board

Reviewed by: Mihai - 14 March 2014
So i purchased this board because it was required so i can get the XBee working and was not disappointed, lots of connectors and the XBee fits in perfectly. Also the box it came with included a black sponge so it keeps the pins from bending, and stickers!