Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Colourcraft Aquawax 100g

Order Code:  

06-1100

 
Brand: Colourcraft  MPN: AQU100  EAN-13: 5060133853626
  • Country of Origin: United Kingdom
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayContact us for additional availability

Aquawax is ideal for use with paper batik designs and techniques.


  • Works as a ready to use liquid wax
  • Non toxic, no heat, no mess
  • Suitable for use by children of all ages
  • Ideal for use with Brusho colours (06-1084 and 06-1086)
  • Includes instruction sheet
  • Supplied in 100ml bottles
Quantity 100g
Type Liquid wax

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review