Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Revell 36161 Aqua Emrald Green Gloss Paint 18ml

Order Code:  

57-5282

 
Brand: Revell  MPN: 36161  EAN-13: 4009803361611
  • Country of Origin:
 Report an error

Discontinued

This aqua emerald green gloss paint 18ml from Revell is the perfect paint for model-users, hobbyists, crafts and schools - from woodwork to painting model trains.

Supplied in an 18ml can, the green acrylic paint can be thinned with water and dries completely after 2 to 3 hours - a coat can also be overpainted after just one hour. Incredibly versatile and exceptionally good on smooth surfaces, this gloss paint is also safe for the younger generation of hobbyists.


  • Colour: Emerald green (glossy)
  • Colour code: 61
  • Type: Aqua
  • Container: 18ml can
  • RAL colour code: 6029
  • Ideal for airbrushing
  • Extremely quick drying
  • Environmentally-friendly
  • Low-odour
  • Non-flammable
  • Manufacturer's part 36161
Colour Green
Type Gloss paint

Reviews


Be the first to submit a review