Aqara CTP-R01 Wireless Control Hub HomeKit-Compatible White |
|
|
10 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
45mm |
(W x H x D) 45 x 45 x 45 mm |
White |
868 MHz |
45mm |
Not required |
|
battery-powered |
ZigBee |
45mm |
|
Unidirectional (uni) |
Wireless |
n.rel. |
1.0in |
Wireless control hub |
Aqara HE1-G01 E1 Hub White Works with Apple Alexa Google Zigbee 3.0 |
|
|
24 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
8mm |
(W x H x D) 30 x 108 x 8 mm |
White |
|
108mm |
Not required |
|
via USB |
|
30mm |
Indoors |
Unidirectional (uni) |
Wireless |
n.rel. |
1.0in |
Wireless control hub |
Aqara HM1S-G02 M1S Gen 2 Hub Smart Control Zigbee 3.0 Built-in Speaker |
|
|
4 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
41.5mm |
(W x H x D) 80 x 80 x 41.5 mm |
White |
|
80mm |
Required, included |
230V |
mains-powered |
|
80mm |
Indoors |
Unidirectional (uni) |
Wireless |
n.rel. |
1.0in |
Wireless control hub |
Aqara HM2-G01 M2 Hub Black Advanced HomeKit Smart Control 32 Devices |
|
|
5 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
100.5mm |
Apple HomeKit |
30.75mm |
(Ø x D) 100.5 mm x 30.75 mm |
Black |
|
|
Not required |
230V |
mains-powered |
|
|
Indoors |
Unidirectional (uni) |
Wireless |
n.rel. |
1.0in |
Wireless control hub |