Description
Image
Product
Buy
Pricing (Ex VAT)
Width
Type
Length
Colour
Antistat 154-0140 ESD Grid Tape 12mm x 40m
87-9300
Antistat 154-0140 ESD Grid Tape 12mm x 40m
Standard range
Order code: 87-9300
MPN: 154-0140
Add to Basket
24 in stock, despatched same day
Additional quantity lead time 7 days
1+
£5.15
1+
£5.15
10+
£5.12
25+
£4.32
Price per unit Ex VAT
12mm
Antistatic
40m
Black/white
Antistat 054-0109 ESD Grid Tape 24mm x 40m
87-9302
Antistat 054-0109 ESD Grid Tape 24mm x 40m
Standard range
Order code: 87-9302
MPN: 054-0109
Add to Basket
62 in stock, despatched same day
Additional quantity lead time 7 days
1+
£7.35
1+
£7.35
10+
£6.61
Price per unit Ex VAT
24mm
Antistatic
40m
Black/white