Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage Audio Indication Flashing IP Rating
Barthelme 58801211 19mm Signal Lamps Red 12V AC/DC IP40
Barthelme 58801211 19mm Signal Lamps Red 12V AC/DC IP40
Standard range
Order code: 57-6946
MPN: 58801211

21 in stock, despatched in 4 working days
1+ £4.56
Red 12V No No IP40
Barthelme 58801212 19mm Signal Lamps Yellow 12V AC/DC IP40
Barthelme 58801212 19mm Signal Lamps Yellow 12V AC/DC IP40
Standard range
Order code: 57-6947
MPN: 58801212

13 in stock, despatched in 4 working days
1+ £4.55
Yellow 12V No No IP40
Barthelme 58801213 19mm Signal Lamps Green 12V AC/DC IP40
Barthelme 58801213 19mm Signal Lamps Green 12V AC/DC IP40
Standard range
Order code: 57-6948
MPN: 58801213

13 in stock, despatched in 4 working days
1+ £4.60
Green 12V No No IP40
Barthelme 58801214 19mm Signal Lamps Blue 12V AC/DC IP40
Barthelme 58801214 19mm Signal Lamps Blue 12V AC/DC IP40
Standard range
Order code: 57-6949
MPN: 58801214

1 in stock, despatched in 4 working days
1+ £3.99
Blue 12V No No IP40
Barthelme 58801215 19mm Signal Lamps White 12V AC/DC IP40
Barthelme 58801215 19mm Signal Lamps White 12V AC/DC IP40
Standard range
Order code: 57-6950
MPN: 58801215

32 in stock, despatched in 4 working days
1+ £4.44
White 12V No No IP40
Barthelme 58802411 19mm Signal Lamps Red 24V AC/DC IP40
Barthelme 58802411 19mm Signal Lamps Red 24V AC/DC IP40
Standard range
Order code: 57-6951
MPN: 58802411

46 in stock, despatched in 4 working days
1+ £5.00
Red 24V No No IP40
Barthelme 58802412 19mm Signal Lamps Yellow 24V AC/DC IP40
Barthelme 58802412 19mm Signal Lamps Yellow 24V AC/DC IP40
Standard range
Order code: 57-6952
MPN: 58802412

115 in stock, despatched in 4 working days
1+ £5.10
Yellow 24V No No IP40
Barthelme 58802413 19mm Signal Lamps Green 24V AC/DC IP40
Barthelme 58802413 19mm Signal Lamps Green 24V AC/DC IP40
Standard range
Order code: 57-6953
MPN: 58802413

31 in stock, despatched in 4 working days
1+ £4.65
Green 24V No No IP40
Barthelme 58802414 19mm Signal Lamps Blue 24V AC/DC IP40
Barthelme 58802414 19mm Signal Lamps Blue 24V AC/DC IP40
Standard range
Order code: 57-6954
MPN: 58802414

55 in stock, despatched in 4 working days
1+ £6.60
Blue 24V No No IP40
Barthelme 58802415 19mm Signal Lamps White 24V AC/DC IP40
Barthelme 58802415 19mm Signal Lamps White 24V AC/DC IP40
Standard range
Order code: 57-6955
MPN: 58802415

53 in stock, despatched in 4 working days
1+ £4.60
White 24V No No IP40
Barthelme 58823011 19mm Signal Lamps Red 230V AC/DC IP40
Barthelme 58823011 19mm Signal Lamps Red 230V AC/DC IP40
Standard range
Order code: 57-6956
MPN: 58823011

122 in stock, despatched in 4 working days
1+ £4.80
Red 230V No No IP40
Barthelme 58823012 19mm Signal Lamps Yellow 230V AC/DC IP40
Barthelme 58823012 19mm Signal Lamps Yellow 230V AC/DC IP40
Standard range
Order code: 57-6957
MPN: 58823012

30 in stock, despatched in 4 working days
1+ £4.59
Yellow 230V No No IP40
Barthelme 58823013 19mm Signal Lamps Green 230V AC/DC IP40
Barthelme 58823013 19mm Signal Lamps Green 230V AC/DC IP40
Extended range
Order code: 57-6958
MPN: 58823013

Available to back orderBack order, lead time 7 weeks
1+ £5.15
Green 230V No No IP40
Barthelme 58823014 19mm Signal Lamps Blue 230V AC/DC IP40
Barthelme 58823014 19mm Signal Lamps Blue 230V AC/DC IP40
Standard range
Order code: 57-6959
MPN: 58823014

24 in stock, despatched in 4 working days
1+ £4.32
Blue 230V No No IP40
Barthelme 58823015 19mm Signal Lamps White 230V AC/DC IP40
Barthelme 58823015 19mm Signal Lamps White 230V AC/DC IP40
Standard range
Order code: 57-6960
MPN: 58823015

10 in stock, despatched in 4 working days
1+ £4.85
White 230V No No IP40