Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Power (W) (Ø) Height IP Rating Length Max. current consumption Material Max. temperature Min. temperature Rotational speed Width Type Bearing Type Colour
ebm-papst W2E200-HK38-01 Axial Fan 230V 260x260x80mm 1pc
ebm-papst W2E200-HK38-01 Axial Fan 230V 260x260x80mm 1pc
Standard range
Order code: 02-6916
MPN: W2E200-HK38-01

2 in stock, despatched in 4 working days
1+ £235.71
230V (L x W x H) 260 x 260 x 80 mm 64W 80mm IP44 260mm 0.29mA 65°C -25°C 2550 U/min 260mm Axial fan Ball bearing Black
ebm-papst W2S130-AA03-01 Axial Fan 230V AC 130x55mm For Electrical Use
ebm-papst W2S130-AA03-01 Axial Fan 230V AC 130x55mm For Electrical Use
Standard range
Order code: 02-6917
MPN: W2S130-AA03-01

2 in stock, despatched same dayBack-order availability date - 18/12/2025
1+ £104.62
5+ £103.83
10+ £103.03
25+ £102.25
50+ £101.47
230V AC (Ø x H) 130 mm x 55 mm 39W 130mm 55mm IP20 250mA Aluminium (die-cast) +80°C -40°C 3250 U/min Axial fan Ball bearing Black
ebm-papst W2S130-BM03-01 Axial Fan 230V AC Ø130x55mm 1pc
ebm-papst W2S130-BM03-01 Axial Fan 230V AC Ø130x55mm 1pc
Standard range
Order code: 02-6918
MPN: W2S130-BM03-01

33 in stock, despatched in 4 working days
1+ £124.44
5+ £114.48
10+ £109.51
25+ £102.04
50+ £94.33
230V AC (Ø x H) 130 mm x 55 mm 46W 130mm 55mm IP20 270mA Aluminium (die-cast) +80°C -40°C 3050 U/min Axial fan Ball bearing Black