Description Image Product Buy Pricing (Ex VAT) (Ø) Button Ø Colour button Colour front ring Construction type lens Degree of protection (IP) Dim Degree of protection (NEMA) Diameter cap Misc Attribute Height opening Hole Diameter Material front ring Unlocking mechanism Spring-return Suitable for emergency stop Suitable for lighting Supply voltage lamp Switching function latching Type of button
Eaton 111771 M22 EPO switch IP67/IP69 durable emergency stop switch
Eaton 111771 M22 EPO switch IP67/IP69 durable emergency stop switch
Standard range
Order code: 02-5673
MPN: 111771

4 in stock, despatched in 4 working days
1+ £57.17
38mm 22mm Red Other Round IP67/IP69K (Ø) 38 mm 4X 38mm M22-PVS-MS2 0mm 22.5mm Other Key FALSE TRUE FALSE 0V TRUE High
Eaton 121462 M22 EPO switch IP67/IP69 protection 1pc
Eaton 121462 M22 EPO switch IP67/IP69 protection 1pc
Standard range
Order code: 02-5715
MPN: 121462

Available to back orderBack order, lead time 5 weeks
1+ £26.07
45mm 22.5mm Red Other Round IP67/IP69K (Ø) 45 mm 4X 45mm M22-PVT45P 0mm 22.5mm Other Turn FALSE TRUE FALSE 0V TRUE High
Eaton 121469 M22 EPO switch IP67/IP69 rugged emergency power off switch
Eaton 121469 M22 EPO switch IP67/IP69 rugged emergency power off switch
Extended range
Order code: 02-5716
MPN: 121469

Available to back order
1+ £49.59
60mm 22.5mm Red Other Round IP67/IP69K (Ø) 60 mm 4X 60mm M22-PVS60P-MS1 0mm 22.5mm Other Key FALSE TRUE FALSE 0V TRUE High
Eaton 216878 M22 EPO switch IP67/IP69 rated 1pc
Eaton 216878 M22 EPO switch IP67/IP69 rated 1pc
Standard range
Order code: 02-6227
MPN: 216878

7 in stock, despatched in 4 working days
1+ £27.82
38mm 22mm (Ø) 38 mm M22-PVL Pull
Eaton 263467IP M22-PVT EPO switch IP67/IP69 rated emergency stop.
Eaton 263467IP M22-PVT EPO switch IP67/IP69 rated emergency stop.
Standard range
Order code: 02-6412
MPN: 263467IP

7 in stock, despatched in 4 working days
1+ £26.18
38mm 22mm (Ø) 38 mm M22-PVT Turn
Eaton M22-PVLT 263469 EPO switch IP67/IP69 rated 1pc
Eaton M22-PVLT 263469 EPO switch IP67/IP69 rated 1pc
Standard range
Order code: 02-6413
MPN: 263469

13 in stock, despatched in 4 working days
1+ £29.01
38mm 22mm (Ø) 38 mm M22-PVLT Turn