Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Anvil AV-N16 Soldering Iron Tip N1-16 Conical 1.0 mm

Order Code:  

85-5901

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-N16  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
73 in Stock, despatched same dayAdditional quantity lead time 4 months

A spare or replacement soldering tip for the Anvil 48W ESD safe digital soldering station, 85-5912.


  • Conical
  • 0.5mm tip
Tip Range N/A
Tip Type Conical
Tip Size 1mm
Length N/A
Width N/A
For Use With 85-5912

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review