This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Antistat 053-0035 Antistatic Kapton Tape 10mm x 33m
Image Representative of Range

Antistat 053-0035 Antistatic Kapton Tape 10mm x 33m

Order Code:  

87-9332

 
Brand: Antistat  MPN: 053-0035 
  • Quickly find another product in this range by Width:

 Report an error
Qty Unit Price (Ex VAT)
1+ £21.61
10+ £21.18
25+ £20.76

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 7 days

Although thin and lightweight, Kapton® tape offers high levels of protection from chemicals, moisture, gases and foreign materials, so that highly sensitive parts can operate reliably in demanding environments.

Applications include wave solder masking tape for PCB assembly and other applications where a thin, tough insulating material is required, e.g. for wrapping capacitors, coils, transformers, etc.

This Antistatic version is ideal for use on PCB assemblies that contain delicate devices that coul be damaged by static charges generated by pulling tape from the reel.


  • 10mm
  • Polymide film coated with silicone adhesive
  • High temperature resistance
  • Low residue
  • Thickness 0.064mm
  • Supplied on 33m reels

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review